Texas Instruments TPS55386PWP

Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP Tube
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55386PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments TPS55386PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 2.43
Stock
318,163
636,421
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
3 A
3 A
Switching Frequency
750 kHz
750 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
-
Max Output Voltage
25.2 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS55386PWP.

Related Parts

Texas InstrumentsTPS54386PWP
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS55383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS55386PWP provided by its distributors.

Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP Tube
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
Buck No 630KHz Adjustable 2 25.2V 800mV 28V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO16
Dual 3A DC/DC Converter, 4.5-28V In, 25.2V Out, 600kHz, HTSSOP
3-A DUAL NON-SYNCHRONOUS CONVERTER WITH INTEGRATED HIGH-SIDE MOSFET AND EXTERNAL COMPENSATION | IC REG BUCK ADJ 3A DL 16HTSSOP
Dc/Dc Control, Non-Sync, 16Htssop; No. Of Outputs:2 Output; Input Voltage Min:4.5V; Input Voltage Max:28V; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current - Output 1:3A; Output Current - Output 2:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55386PWP
DC/DC CONTROL, NON-SYNC, 16HTSSOP; Nbre de sorties: 2 sorties; Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 16Broche(s); Courant de sortie - Sortie 1: 3A;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS55386PWP .