Texas Instruments TPS54302DDCR

Switching Regulator, Current-mode, 3A, 400kHz Switching Freq-Max, PDSO6
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54302DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

Augswan

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-29.29%

CAD Models

Download Texas Instruments TPS54302DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.95
Stock
1,493,772
432,503
Authorized Distributors
4
4
Case/Package
-
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
-
4.5 V
Max Input Voltage
-
28 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
26 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPS54302DDCR provided by its distributors.

Switching Regulator, Current-mode, 3A, 400kHz Switching Freq-Max, PDSO6
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 3A 6-Pin TSOT-23 T/R
Step-down type Adjustable 0.596V~28V 3A 4.5V~28V SOT-23-6 DC-DC Converters ROHS
4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
TPS54302 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 3A 400kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54302DDCR.