Texas Instruments TPS54073PWP

3V to 4V Input, 14A Synchronous Step-Down Converter for Pre-biased Outputs 28-HTSSOP -40 to 85
$ 7.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54073PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet4 pages20 years ago

Augswan

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TPS54073PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.263
$ 7.785
Stock
81,946
93,376
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
14 A
14 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
4 V
4 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54073PWP.

Related Parts

Texas InstrumentsTPS54010PWP
3V to 4V Input, 14A Synchronous SWIFT™ Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54010PWPR
3V to 4V Input, 14A Synchronous SWIFT™ Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54010PWPG4
3V to 4V Input, 14A Synchronous SWIFT™ Step-Down Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54073PWP provided by its distributors.

3V to 4V Input, 14A Synchronous Step-Down Converter for Pre-biased Outputs 28-HTSSOP -40 to 85
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP Tube
Buck Yes 350KHz,550KHz,280KHz~700KHz Adjustable 1 3.6V 900mV 4V 3V HTSSOP-28 1.05mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS54073 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.3V 4.4mm 14A 350kHz 550kHz 280kHz~700kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:14A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:4V; Output Current Max:14A; Output Voltage Max:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.