Texas Instruments TPS54010PWPR

3V to 4V Input, 14A Synchronous SWIFT™ Step-Down Converter 28-HTSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54010PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet10 pages23 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS54010PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 6.34
Stock
654,622
200,067
200,067
Authorized Distributors
1
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
14 A
14 A
14 A
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
4 V
4 V
4 V
Min Output Voltage
-
900 mV
900 mV
Max Output Voltage
-
3.6 V
3.6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS54073PWP
3V to 4V Input, 14A Synchronous Step-Down Converter for Pre-biased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54073PWPR
2.2 - 4 -V, 14-A SYNCHRONOUS BUCK CONVERTER WITH DISABLED SINKING DURING START-UP
Texas InstrumentsLM21212MHX-2/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54010PWPR provided by its distributors.

3V to 4V Input, 14A Synchronous SWIFT™ Step-Down Converter 28-HTSSOP -40 to 85
Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP T/R
TPS54010 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2.5V 4.4mm 14A 280kHz~700kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:14A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:4V; Output Current Max:14A; Output Voltage Max:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.