Texas Instruments TPS51285ARUKR

5-V to 24-V, dual-synchronous buck controller with 3.2 ms soft start 20-WQFN -40 to 85
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51285ARUKR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet32 pages11 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-76.39%

CAD Models

Download Texas Instruments TPS51285ARUKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.973
$ 0.973
Stock
581,490
2,094,279
2,094,279
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
4
4
4
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS51285BRUKR
DC DC Cntrlr Dual-OUT Synchronous Step Down Controller 5V to 24V 20-Pin WQFN T/R
Texas InstrumentsTPS51275B-1RUKT
DC/DC Controller, 5V to 24V, 2 Outputs, Synchronous Buck, 355kHz, WQFN-20 RoHS Compliant: Yes
Texas InstrumentsTPS51225BRUKT
5.5-V to 24-V, dual-synchronous buck controller with Out-of-Audio™ mode 20-WQFN -40 to 85
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Analog DevicesMAX1513ETP+
SWITCHING CONTROLLER 1725 kHz SWITCHING FREQ-MAX PQCC20
Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS

Descriptions

Descriptions of Texas Instruments TPS51285ARUKR provided by its distributors.

5-V to 24-V, dual-synchronous buck controller with 3.2 ms soft start 20-WQFN -40 to 85
DC DC Cntrlr Dual-OUT Synchronous Step Down Controller 5V to 24V 20-Pin WQFN T/R
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN , 750¦Ìm
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.