Texas Instruments TPS51275CRUKR

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 125
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51275CRUKR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Inventory History

3 month trend:
-53.48%

CAD Models

Download Texas Instruments TPS51275CRUKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.604
Stock
727,838
539,693
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS51275BRUKT
5.5-V to 24-V, dual-synchronous buck controller with Out-of-Audio™ mode 20-WQFN -40 to 125
Texas InstrumentsTPS51275RUKT
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85
Texas InstrumentsTPS51275RUKR
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20

Descriptions

Descriptions of Texas Instruments TPS51275CRUKR provided by its distributors.

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 125
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) WQFN-20 , 750¦Ìm
IC REG QUAD BUCK/LNR SYNC 20-PIN WQFN EP
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Synchronous Buck Controller 5V to 24V Input 20-Pin WQFN EP T/R
Dual Synchronous, Step-Down Controller with 5-V and 3.3-V LDOs | IC REG QUAD BUCK/LNR SYNC 20WQFN
-40℃~+85℃ 4 Step-down WQFN-20-EP(3x3) DC-DC Converters ROHS
Specialty Regulators; TPS51275CRUKR; TEXAS INSTRUMENTS; 3 mm; 20; 3 mm
Dual Switching Controller, 20A, 355kHz Switching Freq-Max, PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.