Texas Instruments TPS51225CRUKT

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 85
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51225CRUKT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments TPS51225CRUKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.279
$ 1.18
Stock
261,030
373,141
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
4
4
Max Output Current
-
-
Min Input Voltage
-
5 V
Max Input Voltage
24 V
24 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS51225RUKR
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85
Texas InstrumentsTPS51225BRUKR
5.5-V to 24-V, dual-synchronous buck controller with Out-of-Audio™ mode 20-WQFN -40 to 85
Texas InstrumentsTPS51275B-1RUKT
DC/DC Controller, 5V to 24V, 2 Outputs, Synchronous Buck, 355kHz, WQFN-20 RoHS Compliant: Yes
Switching Controller, Current-mode, 1.5A, 345kHz Switching Freq-Max, QCC24
Analog DevicesMAX1779EUE+
0.7 A SWITCHING REGULATOR 305 kHz SWITCHING FREQ-MAX PDSO16

Descriptions

Descriptions of Texas Instruments TPS51225CRUKT provided by its distributors.

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 85
IC REG BUCK/LINEAR SYNC 20WQFN / DC/DC Cntrlr Dual-OUT Step Down 360kHz/430kHz 20-Pin WQFN EP T/R
IC REG QUAD BUCK/LNR SYNC 20WQFN
LDO Voltage Controllers Dual Sync Step-Down Controller
Texas Instruments , , 4, 20 pin
DUAL SYNCHRONOUS STEP-DOWN PWM C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.