Texas Instruments TPS51221RTVR

Step-Down (Buck) Synchronous (1), Linear (LDO) (2) QFN , 750¦Ìm
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51221RTVR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet39 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51221RTVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 4.163
Stock
432,317
177,248
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS51220ARSNR
DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R / IC CTRLR SYNC BUCK DUAL 32QFN
Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51220ARSNT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)

Descriptions

Descriptions of Texas Instruments TPS51221RTVR provided by its distributors.

Step-Down (Buck) Synchronous (1),Linear (LDO) (2) QFN , 750¦Ìm
IC REG TRPL BCK/LINEAR 32-PIN QFN
3-V to 28-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 28V Input 32-Pin WQFN EP T/R
IC REG TRPL BUCK/LNR SYNC 32WQFN
TPS51221 FIXED FREQUENCY 99% DUT
Controller IC; No. of Outputs:2; Output Voltage:12V; Output Current:20A; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.