Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51125ARGET

Buck Yes 270KHz Transistor Driver 2 5.5V 2V 28V 5.5V QFN SMD mount,glue mount 950μm(height)
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51125ARGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages14 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+12.24%

CAD Models

Download Texas Instruments TPS51125ARGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 1.79
$ 1.79
Stock
168,625
1,485,125
1,485,125
Authorized Distributors
2
2
2
Topology
Buck
Buck
Buck
Output Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
28 V
28 V
28 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51125ARGET.

Related Parts

Texas InstrumentsTPS51123RGET
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS51123RGER
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS53125RGET
4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51125ARGET provided by its distributors.

Buck Yes 270KHz Transistor Driver 2 5.5V 2V 28V 5.5V QFN SMD mount,glue mount 950μm(height)
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.