Texas Instruments TPS3836L30QDBVRQ1

Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3836L30QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

DigiKey

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments TPS3836L30QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.514
$ 1.38
$ 1.38
Stock
510,881
874,047
874,047
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
2.64 V
2.64 V
2.64 V
Overvoltage Threshold
2.71 V
2.69 V
2.69 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS3838L30DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3836J25DBVR
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6754UKTD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Texas Instruments TPS3836L30QDBVRQ1 provided by its distributors.

Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125
NANOPOWER SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.64V, PDSO5
IC, SUPERVISORY CKT, 10 uA, 6V, 5-SOT-23, FULL REEL
Supervisory Circuits AutoCat 220nA Supervisor
IC SUPERVISOR 1 CHANNEL SOT23-5
250nA 3 V 6V SOT-23-5 , 2.9mm*1.6mm*1.15mm
ROHS3Compliant Cut Tape (CT) TPS3836L30 RESET THRESHOLD VOLTAGE IS 2.64V supervisor 3.3V 2.9mm 10ms Minimum 437mW
IC LP SUPERVISRY CIRCUIT SOT23-5
ULTRA LOW CURRENT SUPERVISORY CIRCUIT
TPS3836-Q1 NANOPOWER SUPERVISORY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.