Texas Instruments TPS3836J25DBVR

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3836J25DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+71.57%

CAD Models

Download Texas Instruments TPS3836J25DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 4.559
$ 4.559
Stock
654,230
171,205
171,205
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
5 ms
5 ms
Undervoltage Threshold
2.25 V
2.16 V
2.16 V
Overvoltage Threshold
2.29 V
2.31 V
2.31 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3838J25DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25DBVTG4
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25QDBVRQ1
Processor Supervisor 2.25V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Analog DevicesMAX6754UKTD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Texas Instruments TPS3836J25DBVR provided by its distributors.

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R / IC 2.25V LOW CURRENT MON SOT23-5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.25V, CMOS, PDSO5
NANO POWER VOLTAGE SUPERVISOR WITH SELECTABLE RESET DELAY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.