Texas Instruments TPS3831G33DQNT

Volt Supervisor Supply Voltage Supervisory 3.126V 6.5V 4-Pin X2SON T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3831G33DQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TPS3831G33DQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.505
Stock
575,174
1,515,741
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
600 mV
600 mV
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3831G33DQNT.

Related Parts

Texas InstrumentsTPS3839G33DQNR
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Texas InstrumentsTPS3839K33DQNR
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Texas InstrumentsTPS3831L30DQNR
Volt Supervisor Supply Voltage Supervisory 2.669V 6.5V 4-Pin X2SON T/R
Supervisor, 1 V to 5.5 Vsupp., 2.93 V threshold/140 ms delay, Active-Low, Open-Drain, SOT-143-4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipMIC811RUY-TR
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 2.6

Descriptions

Descriptions of Texas Instruments TPS3831G33DQNT provided by its distributors.

Volt Supervisor Supply Voltage Supervisory 3.126V 6.5V 4-Pin X2SON T/R
IC SUPERVISOR 1 CHANNEL 4X2SON / Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.