Texas Instruments TPS3825-33QDBVRQ1

Automotive voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 125
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-33QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-44.57%

CAD Models

Download Texas Instruments TPS3825-33QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.663
$ 0.663
Stock
302,894
2,318,840
2,318,840
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-33QDBVRQ1.

Related Parts

Texas InstrumentsTPS3828-33DBVR
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-33DBVT
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Texas InstrumentsTPS3823-33DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Analog DevicesMAX6864UK23D3S+T
Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3825-33QDBVRQ1 provided by its distributors.

Automotive voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 125
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Power Management ICs (PMICs); TPS3825-33QDBVRQ1; TEXAS INSTRUMENTS; 5; 2.9 mm; 1.45 mm; SOT-23
Ic, Supervisory Cct, Smd, Sot-23-5; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3825-33QDBVRQ1
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
ROHS3Compliant Cut Tape (CT) TPS3825 RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR supervisor 3.3V 2.9mm 120ms Minimum 437mW
SUPERVISOR, 15uA, 5.5V, SOT-23-5; Thresh; SUPERVISOR, 15uA, 5.5V, SOT-23-5; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3825-33QDBVRQ1 .