Texas Instruments TPS3820-33DBVR

Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3820-33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet3 pages22 years ago

Future Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.77%

CAD Models

Download Texas Instruments TPS3820-33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 1.101
$ 1.101
Stock
1,205,061
341,353
341,353
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
15 ms
15 ms
15 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3820-33DBVR.

Related Parts

Texas InstrumentsTPS3828-33QDBVRQ1
Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125
Texas InstrumentsTPS3823-33QDBVRQ1
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Texas InstrumentsTPS3828-33DBVRG4
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3820-33DBVR provided by its distributors.

Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Power Management ICs (PMICs); TPS3820-33DBVR; TEXAS INSTRUMENTS; 5; 1.45 mm; 2.9 mm; SOT-23
VOLTAGE MONITOR, 2.93V, SOT-23-5; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif bas; Boîtier de CI numéri
Voltage Monitor, 2.93V, Sot-23-5; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:25Ms; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3820-33DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3820-33DBVR .
  • TPS3820-33DBVR.