Microchip MCP1316MT-29LE/OT

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1316MT-29LE/OT.

Microchip SCT

Datasheet52 pages14 years ago

element14 APAC

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-9.89%

CAD Models

Download Microchip MCP1316MT-29LE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823SYRJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823RYRJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5
MicrochipTC1270ASVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1316MT-29LE/OT provided by its distributors.

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R
Microchip Voltage monitoring chip, 5needle, Manual reset function, maximum monitoring2.97V
VOLTAGE SUPERVISOR, 2.9V, SOT-23-5; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1316MT-29LEOT
  • MCP1316MT29LE/OT
  • MCP1316MT29LEOT