Texas Instruments TPS3809I50QDBVRQ1

Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3809I50QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-29.75%

CAD Models

Download Texas Instruments TPS3809I50QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.254
$ 0.254
Stock
1,405,515
804,702
804,702
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.65 V
4.65 V
4.65 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Voltage Supervisor, Active-Low, Push-Pull, 1 V to 5.5 V, 350 ms, 3 Pins, SOT-23
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay

Descriptions

Descriptions of Texas Instruments TPS3809I50QDBVRQ1 provided by its distributors.

Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
Supervisory Circuits 3-Pin Supply Voltage Supervisor
SUPERVISOR 3-PIN, SMD, SOT-23-3; Voltage, Turn On Threshold:4.55V; Current, Supply:20µA; Reset Type:Active-Low; Max Output Current:5mA; Output Type:Push-Pull; Power Dissipation:437mW; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3809; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.