onsemi MAX809LTRG

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809LTRG.

Upverter

Datasheet14 pages8 years ago

IHS

onsemi

Augswan

Farnell

CAD Models

Download onsemi MAX809LTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
Stock
508,913
641,491
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.63 V
4.56 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
CAT809LTBI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SOT-23
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.63/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105

Descriptions

Descriptions of onsemi MAX809LTRG provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
Processor Supervisor 4.63V 1.2V to 4.9V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO3
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R / IC MPU SUPERVISORY 4.63V SOT23
PWR SPLY FUNC, MONITOR, SOT-23,VS 1.2 TO 5.5V, IS 2.5UA, IO 20MA, VOH 4.4V, VOL 0.3V
SUPERVISORY CIRCUIT, 5.5V, SOT-23-3; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Del
Microprocessor-Mpu Reset Monitor 0.8 Ua 5.5V Sot23-3, Full Reel; Tensión Umbral:4.63V; Núm. De Supervisores/Monitores:1; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:5.5V; Tipo De Reset:Activo En Bajo |Onsemi MAX809LTRG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd