Texas Instruments TPS3813J25DBVT

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813J25DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages23 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-4.64%

CAD Models

Download Texas Instruments TPS3813J25DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.12
Stock
506,078
324,070
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
20 ms
20 ms
Undervoltage Threshold
2.25 V
2.25 V
Overvoltage Threshold
2.3 V
2.3 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3813J25DBVT.

Related Parts

Texas InstrumentsTPS3813L30DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813K33QDBVRQ1
Automotive voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 125
Texas InstrumentsTPS3813K33DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
IC, ANALOG;VOLTAGE SUPERVISOR;ACTIVE, LO OPEN-DRAIN;RESET,2.9V;SOT23-5

Descriptions

Descriptions of Texas Instruments TPS3813J25DBVT provided by its distributors.

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Processor Supervisor 2.25V 1 Open Drain Automotive 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.25V, PDSO6
ROHS3Compliant Cut Tape (CT) TPS3813J25 DETECTION THRESHOLD VOLTAGE IS 2.25V; POWER ON RESET GENERATOR supervisor 2.5V 2.9mm 20ms Minimum 437mW
SUPERVISOR, 20UA, 6V, SOT-23-6; Tension de seuil: 2.25V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif bas / Drain ouvert; Boîtier de
Supervisor, 20Ua, 6V, Sot-23-6; Threshold Voltage:2.25V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3813J25DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.