Texas Instruments TPS3808G25DBVT

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G25DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages14 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
-99.67%

CAD Models

Download Texas Instruments TPS3808G25DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.203
$ 0.993
Stock
146,921
429,597
Authorized Distributors
1
0
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.33 V
2.33 V
Overvoltage Threshold
2.341 V
2.341 V
Watchdog Timer
No
No
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3808G18DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G30DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G30DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Analog DevicesMAX6343SUT+T
Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesMAX6343RUT+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 125C 0.06mA 2.9mm 3V
Analog DevicesMAX6342SUT+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TPS3808G25DBVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Processor Supervisor 2.33V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.33V, PDSO6
ROHS3Compliant Tape & Reel (TR) TPS3808G25 DETECTOR THRESHOLD VOLTAGE IS 2.33V supervisor 3.3V 2.9mm Adjustable/Selectable 5mA
LOW QUIESCENT CURRENT, PROGRAMMABLE-DELAY SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.33V, PDSO6
IC, VOLT SUPERVISOR 2.5V SOT-23-6; Tension de seuil: 5V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.7V; Tension, alimentation max..: 6.5V; Type de reset: Manuel, Actif bas; Boîtier de CI
Ic, Volt Supervisor 2.5V Sot-23-6; Threshold Voltage:5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Manual, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3808G25DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G25DBVT .
  • TPS3808G25DBVT..