Texas Instruments TPS3801K33DCKR

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3801K33DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet28 pages26 years ago

Farnell

LKR

element14 APAC

Newark

Inventory History

3 month trend:
+663%

CAD Models

Download Texas Instruments TPS3801K33DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.651
Stock
1,163,593
595,645
Authorized Distributors
4
1
Case/Package
SC
SC
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
2.93 V
2.93 V
Overvoltage Threshold
2.99 V
2.99 V
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3801K33DCKR.

Related Parts

Texas InstrumentsTPS3801J25DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801J25DCKRG4
Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801L30DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Voltage Supervisor with Manual Reset and Watchdog
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments TPS3801K33DCKR provided by its distributors.

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5, FULL REEL
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R
Microprocessor Supervisor, Sc-70-5; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital Ic Case:Sc-70; No. Of Pins:5Pins; Delay Time:200Ms; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3801K33DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3801K33DCKR .
  • TPS3801K33DCKR.