Texas Instruments TPS3710DSET

ROHS3Compliant Tape & Reel (TR) TPS3710 Voltage Detector supervisor 5V 1.5mm 0ms Typical 5.5muA
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3710DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages20 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+72.90%

CAD Models

Download Texas Instruments TPS3710DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.139
$ 0.996
$ 0.996
Stock
445,822
718,740
718,740
Authorized Distributors
3
2
2
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
0 s
0 s
0 s
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6898AALT+T
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
Analog DevicesMAX6896AALT+T
ROHS3Compliant Strip Sequencer Matte Tin (Sn) supervisor 3.3V 0.8mm 167.7mW 10muA
Analog DevicesMAX6898PALT+T
ROHS3Compliant Tape & Reel (TR) MAX6898 Sequencer supervisor 3.3V 0.8mm Adjustable/Selectable 167.7mW

Descriptions

Descriptions of Texas Instruments TPS3710DSET provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3710 Voltage Detector supervisor 5V 1.5mm 0ms Typical 5.5muA
Processor Supervisor 0.4V 1 Active Low/Open Drain Automotive 6-Pin WSON T/R
VOLTAGE DETECTOR, 18V, WSON-6; Tension de seuil: -; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.8V; Tension, alimentation max..: 18V; Type de reset: Actif bas / Drain ouvert; Boîtier de CI
VOLTAGE DETECTOR, 18V, WSON-6; Threshold Voltage:-; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:18V; Reset Type:Active-Low, Open-Drain; Digital IC Case:WSON; No. of Pins:6Pins; Delay Time:150µs; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3710DSET .