Analog Devices MAX6898AALT+T

Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6898AALT+T.

Upverter

Datasheet15 pages11 years ago
Technical Drawing1 page16 years ago

Analog Devices

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-58.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6898PALT+T
ROHS3Compliant Tape & Reel (TR) MAX6898 Sequencer supervisor 3.3V 0.8mm Adjustable/Selectable 167.7mW
Analog DevicesMAX6895AALT+T
Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin UDFN T/R
Analog DevicesMAX6897AALT+T
DUAL NO LEAD POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 125C 0.02mA 1.5mm 3.3V
Texas InstrumentsTPS3710DSET
ROHS3Compliant Tape & Reel (TR) TPS3710 Voltage Detector supervisor 5V 1.5mm 0ms Typical 5.5muA

Descriptions

Descriptions of Analog Devices MAX6898AALT+T provided by its distributors.

Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;
MP SUPERVISOR W/SEQUENCING, SINGLE, UDFN; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: UDFN; No. of Pins: 6Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated