Texas Instruments TPS3620-33DGKTG4

Processor Supervisor 2.93V 3.3V/5V 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3620-33DGKTG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages17 years ago
Technical Drawing2 pages20 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TPS3620-33DGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 2.295
Stock
25,351
361,033
361,033
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS3619-50DGKR
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3617-50DGKG4
Processor Supervisor 4.55V 1 Active Low/Push-Pull 8-Pin VSSOP Tube
Texas InstrumentsTPS3618-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
MicrochipMIC2755YMM
Volt Supervisor Supply Voltage Supervisory 1.265V 5.5V 8-Pin MSOP Tube - Rail/Tube
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP

Descriptions

Descriptions of Texas Instruments TPS3620-33DGKTG4 provided by its distributors.

Processor Supervisor 2.93V 3.3V/5V 8-Pin VSSOP T/R
Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85
RoHS Compliant VSSOP MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING Nickel/Palladium/Gold (Ni/Pd/Au) supervisor 3.3V 3mm 60ms 470mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.