Texas Instruments TPS3617-50DGKG4

Processor Supervisor 4.55V 1 Active Low/Push-Pull 8-Pin VSSOP Tube
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3617-50DGKG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3617-50DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.9
$ 1.9
Stock
137,540
359,622
359,622
Authorized Distributors
1
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS3618-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Texas InstrumentsTPS3619-50DGKR
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3620-33DGKR
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
MicrochipMIC2755YMM
Volt Supervisor Supply Voltage Supervisory 1.265V 5.5V 8-Pin MSOP Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments TPS3617-50DGKG4 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Push-Pull 8-Pin VSSOP Tube
Battery-backup supervisor for RAM retention with power fail input & watchdog timer 8-VSSOP -40 to 85
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.