Texas Instruments TPS3617-50DGKR

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3617-50DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3617-50DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.991
$ 1.991
Stock
352,612
289,993
289,993
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS3618-50DGKT
5-V battery-backup supervisor for RAM retention 8-VSSOP -40 to 125
Texas InstrumentsTPS3620-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Texas InstrumentsTPS3619-50DGK
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS3617-50DGKR provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Battery-backup supervisor for RAM retention with power fail input & watchdog timer 8-VSSOP -40 to 85
ROHS3Compliant Tape & Reel (TR) TPS3617 RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR supervisor 5V 3mm 60ms Minimum 470mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.