What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3618-50DGKT

5-V battery-backup supervisor for RAM retention 8-VSSOP -40 to 125
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3618-50DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3618-50DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.074
Stock
151,933
115,282
Authorized Distributors
4
2
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
60 ms
60 ms
Undervoltage Threshold
4.55 V
4.55 V
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS3617-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Texas InstrumentsTPS3617-50DGK
Processor Supervisor 4.55V 1 Active Low/Push-Pull 8-Pin VSSOP Tube
Texas InstrumentsTPS3619-50DGK
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS3618-50DGKT provided by its distributors.

5-V battery-backup supervisor for RAM retention 8-VSSOP -40 to 125
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
ROHS3Compliant Tape & Reel (TR) TPS3618 RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR supervisor 5V 3mm 60ms Minimum 470mW
IC, BATTERY BACKUP SVS 5V 8-MSOP; SVHC:No SVHC (19-Dec-2011); Base Number:3618; Battery Management Function:Monitor; Input Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.