Texas Instruments TPS3610T50PWG4

Processor Supervisor 4.55V 1 Active Low Automotive 14-Pin TSSOP Tube
$ 5.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3610T50PWG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3610T50PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 5.267
$ 5.267
Stock
105,163
136,727
136,727
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
4.46 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS3600D50PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3600D50PWG4
Processor Supervisor 4.4V 2V/2.5V/3.3V/5V 14-Pin TSSOP Tube
Texas InstrumentsTPS3600D50PWR
Processor Supervisor 4.4V 1 Active Low Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TPS3610T50PWG4 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low Automotive 14-Pin TSSOP Tube
Active Low Obsolete DUAL GULL WING supervisor -40C~85C TA 60ms Minimum 5mm 5V
Battery-Backup Supervisors for AM etention 14-TSSOP -40 to 85
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.