Texas Instruments TPS3610T50PW

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
$ 5.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3610T50PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments TPS3610T50PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.592
$ 4.223
$ 4.223
Stock
9,409,730
211,192
211,192
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3600D50PWR
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Texas InstrumentsTPS3600D50PW
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Texas InstrumentsTPS3600D50PWG4
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"

Descriptions

Descriptions of Texas Instruments TPS3610T50PW provided by its distributors.

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Processor Supervisor 4.55V 1 Active Low Automotive 14-Pin TSSOP Tube
TEXAS INSTRUMENTS - TPS3610T50PW - BATTERY SUPERVISOR, 5.5V, TSSOP-14
ROHS3Compliant Tube TPS3610T50 Battery Backup Circuit supervisor 5V 5mm 60ms Minimum 700mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.