Texas Instruments TPS3600D20PW

Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
$ 5.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3600D20PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages22 years ago

Factory Futures

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3600D20PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.775
$ 4
Stock
177,257
274,509
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
60 ms
60 ms
Undervoltage Threshold
1.78 V
1.78 V
Overvoltage Threshold
1.82 V
1.82 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3600D20PW.

Related Parts

Texas InstrumentsTPS3610U18PW
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Texas InstrumentsTPS3610U18PWR
Processor Supervisor 1.71V 1 Active Low Automotive 14-Pin TSSOP T/R
Texas InstrumentsTPS3600D33PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3600D20PW provided by its distributors.

Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Processor Supervisor 1.78V 1 Active Low 14-Pin TSSOP Tube
ROHS3Compliant Tube TPS3600D20 Battery Backup Circuit supervisor 2V 5mm 60ms Minimum 700mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.