Texas Instruments TPS3307-25DGNR

Triple-processor voltage supervisor 8-HVSSOP -40 to 85
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-25DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet29 pages25 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Factory Futures

Inventory History

3 month trend:
-11.57%

CAD Models

Download Texas Instruments TPS3307-25DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 1.841
$ 1.841
Stock
886,651
224,307
224,307
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-25DGNR.

Related Parts

Texas InstrumentsTPS3307-18DGN
Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS3307-18DGNR
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Texas InstrumentsTPS3307-33DGNR
Triple-processor voltage supervisor 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3307-25DGNR provided by its distributors.

Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP T/R
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, +1.25,2.25,2.93V, PDSO8
ROHS3Compliant Cut Tape (CT) TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.