Texas Instruments TPS3307-18DGN

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-18DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet29 pages25 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-8.10%

CAD Models

Download Texas Instruments TPS3307-18DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.068
$ 1.66
$ 1.66
Stock
51,288,308
570,126
570,126
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-18DGN.

Related Parts

Texas InstrumentsTPS3307-25DGNR
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Texas InstrumentsTPS3307-33DGN
Processor Supervisor 4.55 Volt 2.93 Volt Adjustable Volt 40uA 8-Pin MSOP EP Tube
Texas InstrumentsTPS3307-33DGNR
Triple-processor voltage supervisor 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3307-18DGN provided by its distributors.

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Processor Supervisor 2.93 Volt1.68 Volt Adjustable Volt 40uA 8-Pin MSOP EP Tube
VOLTAGE SUPERVISOR, 40UA, 6V, HVSSOP-8
VOLTAGE SUPERVISOR, 40UA, 6V, HVSSOP-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 3Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîti
Voltage Supervisor, 40Ua, 6V, Hvssop-8; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:3Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Htssop; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3307-18DGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3307-18DGN .
  • TPS3307-18DGN.
  • TPS3307-18DGN...