Texas Instruments TPS3307-25DGNG4

Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-25DGNG4.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages10 years ago

Texas Instruments

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3307-25DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 1.841
$ 1.841
Stock
101,121
232,905
232,905
Authorized Distributors
1
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-25DGNG4.

Related Parts

Texas InstrumentsTPS3307-18DGN
Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS3307-18DGNR
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Texas InstrumentsTPS3307-18DGNG4
Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS3307-25DGNG4 provided by its distributors.

Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
IC, PROCESSOR SUPERVISOR 40 uA, 6V MSOP-8
TRIPLE MPU SUPERVISORY C, SMD, 3307; Threshold Voltage:2.25V; No. of Supervisors / Monitors:3; Supply Voltage Range:2V to 6V; Reset Type:Active-High / Active-Low; Supply Current:40µA; Delay Time:200ms; Digital IC Case Style:HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3307; IC Generic Number:3307; Logic Function Number:3307; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5mA; Package / Case:HTSSOP; Power Dissipation Pd:2.14W; Power Dissipation Pd:2.14W; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Turn On Threshold Voltage:2.25V; Voltage Vcc Max:6V; Voltage Vcc Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.