Texas Instruments TPS3103H20DBVTG4

UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3103H20DBVTG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages22 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TPS3103H20DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.177
Stock
33,744
353,129
353,129
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
1.843 V
1.843 V
1.843 V
Overvoltage Threshold
1.857 V
1.857 V
1.857 V
Watchdog Timer
Yes
No
No
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Texas InstrumentsTPS3106E16DBVTG4
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3103E15DBVTG4
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85
Texas InstrumentsTPS3110E15DBVTG4
UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3103H20DBVTG4 provided by its distributors.

UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85
RoHS Compliant SOT-23 Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 supervisor 2V 2.9mm 65ms 437mW
Processor Supervisor 1.843V 1 Active Low/Open Drain 6-Pin SOT-23
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.4V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.