Texas Instruments TPS3103H20DBVR

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3103H20DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages23 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-8.65%

CAD Models

Download Texas Instruments TPS3103H20DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.708
$ 1.708
Stock
363,134
3,460,670
3,460,670
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
1.843 V
1.843 V
1.843 V
Overvoltage Threshold
1.857 V
1.857 V
1.857 V
Watchdog Timer
No
No
No
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3103E15DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106E16DBVT
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106E16DBVR
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3103H20DBVR provided by its distributors.

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Processor Supervisor 1.843V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
LDO Regulator, 1.2μA, 900mV, 3.6V, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2V, CMOS, PDSO6
Voltage Supervisor IC, 1.84V, 27uA, SOT-23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.