Texas Instruments TPS25741RSMR

USB Type-C and USB Power Delivery Host Port Controllers 5.4µA Supply Current 32-Pin VQFN T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25741RSMR.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments TPS25741RSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.664
$ 2.664
Stock
104,994
170,948
170,948
Authorized Distributors
1
5
5
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25741RSMR.

Descriptions

Descriptions of Texas Instruments TPS25741RSMR provided by its distributors.

USB Type-C and USB Power Delivery Host Port Controllers 5.4µA Supply Current 32-Pin VQFN T/R
Host Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP
POWER SUPPLY MANAGEMENT CIRCUIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.