Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25741ARSMT

Host Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP
$ 2.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25741ARSMT.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

HQonline

Inventory History

3 month trend:
-98.27%

CAD Models

Download Texas Instruments TPS25741ARSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.05
$ 2.05
Stock
198,117
189,266
189,266
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25741ARSMT.

Descriptions

Descriptions of Texas Instruments TPS25741ARSMT provided by its distributors.

Host Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP
USB PD Host Port Controller SW Single 0V to 5.5V 0.49A 32-Pin VQFN T/R
USB Type-C Controller, 93μA, 4.65V, 25V, VQFN-32, SMD, Adhesive Mount
TYPE-C CONTROLLER, USB 2.0, VQFN-32; USB IC Type: USB Type-C and Power Delivery (PD) controller; USB Standard: USB 2.0; Supply Voltage Min: 4.65V; Supply Voltage Max: 25V; Interface Case; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.