Texas Instruments TPS25740ARGET

Pd Controller Usb 2.0/USB 3.0 1.8V/2.5V/3.3V/5V T/r 24-PIN VQFN Ep
$ 1.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25740ARGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-19.49%

CAD Models

Download Texas Instruments TPS25740ARGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.948
$ 0.948
Stock
82,480
458,388
458,388
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
1
-
-
Max Supply Voltage
25 V
-
-
Min Supply Voltage
4.65 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC59282RGET
16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
Texas InstrumentsTLC59281RGER
16-channel, constant-current LED driver without LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTPS51116RGERG4
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
IC REG TRPL BCK/LINEAR 24VQFN
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Texas Instruments TPS25740ARGET provided by its distributors.

PD Controller USB 2.0/USB 3.0 1.8V/2.5V/3.3V/5V T/R 24-Pin VQFN EP
ROHS3Compliant Lead Free USB 2.0 e4 USB, Type-C Controller 8.5muA -40C~125C 5V 4mm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.