Texas Instruments TLC59282RGET

16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59282RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TLC59282RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.812
Stock
293,703
406,636
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLC59281RGER
16-channel, constant-current LED driver without LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC59291RGET
8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
Texas InstrumentsTPS68402A0RHFR
Multifunction 3-Channel LED Driver 24-VQFN -30 to 85
Texas InstrumentsTPS61177RGRR
WLED driver for notebook and Tablet display with Mixed Mode dimming 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59282RGET provided by its distributors.

16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
LED DRIVER, 16CH, 24VQFN; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 17V; Courant, sortie max.: 45mA; Fréquence de commutation: 35MHz; Nombre de cana
Led Driver, 16Ch, 24Vqfn; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:45Ma; Switching Frequency:35Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59282RGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC59282RGET .