Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2561DRCT

USB Power SW USB HUB Power Controllers Dual 2.5V to 6.5V 2.8A 10-Pin VSON EP T/R
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2561DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-42.25%

CAD Models

Download Texas Instruments TPS2561DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.71
$ 0.71
Stock
407,010
704,612
704,612
Authorized Distributors
5
3
3
Number of Outputs
2
2
2
Max Output Current
-
-
-
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
50 mΩ
70 mΩ
70 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
6 ms
6 ms
6 ms
Turn-On Delay Time
9 ms
9 ms
9 ms
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2561ADRCR
USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
Texas InstrumentsTPS2560DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Texas InstrumentsTPS2560ADRCT
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2561DRCT provided by its distributors.

USB Power SW USB HUB Power Controllers Dual 2.5V to 6.5V 2.8A 10-Pin VSON EP T/R
Power Load Switch, 6.5V, Vson-10; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:2.8A; On State Resistance:0.044Ohm; Distribution Switch Case Style:Vson; No. Of Pins:10Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2561DRCT
Tape & Reel (TR) TPS2561 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 6.5V 9ms 2.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2561DRCT .
  • TPS2561DRCT.