Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2560ADRCT

USB Power SW Hi Side/DIST Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2560ADRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+53.17%

CAD Models

Download Texas Instruments TPS2560ADRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.957
$ 0.769
Stock
239,310
536,018
Authorized Distributors
2
0
Number of Outputs
2
2
Max Output Current
2.5 A
2.5 A
Max Supply Voltage
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Digi-Reel®
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2560ADRCT.

Related Parts

Texas InstrumentsTPS2561ADRCR
USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
Texas InstrumentsTPS2560DRCR
USB Power SW USB HUB Power Controllers Dual 6.5V 2.8A 10-Pin VSON EP T/R
Texas InstrumentsTPS2561AQDRCRQ1
Dual Channel, Precision Adjustable Current-Limited Power Switches 10-VSON -40 to 125
Power Switch ICs – Power Distribution; MICROCHIP; MIC94069YML-TR; 2; 2; 8; 5.5 V
MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF

Descriptions

Descriptions of Texas Instruments TPS2560ADRCT provided by its distributors.

USB Power SW Hi Side/DIST Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R
2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-low 10-VSON -40 to 125
High-End SON, SMD, Adhesive Mount, 950μm H
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
Tape & Reel (TR) TPS2560 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 6.5V 2.5A 44m Ohm
IC PWR SWITCH N-CHAN 1:2 10VSON
TPS2560A DUAL CHANNEL PRECISION
IC PWR DIST SWITCH ADJ DL 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.