Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2561ADRCR

USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2561ADRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-21.60%

CAD Models

Download Texas Instruments TPS2561ADRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.968
$ 0.968
Stock
734,447
884,587
884,587
Authorized Distributors
5
2
2
Number of Outputs
2
2
2
Max Output Current
2.5 A
2.5 A
2.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
-
-
-
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS2560DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Texas InstrumentsTPS2560ADRCR
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Texas InstrumentsTPS2560ADRCT
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Power Switch ICs – Power Distribution; MICROCHIP; MIC94069YML-TR; 2; 2; 8; 5.5 V
MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF

Descriptions

Descriptions of Texas Instruments TPS2561ADRCR provided by its distributors.

USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
high-end 2 VSON-10 SMD mount,glue mount 1mm(height)
DFN-10(3x3) Power Distribution Switches ROHS
Adj. Current Limiting USB Power Switch
IC TPS2561A DUAL USB POWER SWITCH HIG
IC PWR SWITCH N-CHAN 1:2 10VSON
TPS2561A DUAL CHANNEL PRECISION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.