Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2560DRCR

USB Power SW USB HUB Power Controllers Dual 6.5V 2.8A 10-Pin VSON EP T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2560DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+88.36%

CAD Models

Download Texas Instruments TPS2560DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.93
Stock
681,096
427,191
Authorized Distributors
4
4
Number of Outputs
2
2
Max Output Current
2.5 A
-
Max Supply Voltage
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
Resistance
70 mΩ
50 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
6 ms
6 ms
Turn-On Delay Time
9 ms
9 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2560DRCR.

Related Parts

Texas InstrumentsTPS2561ADRCR
USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
Texas InstrumentsTPS2560ADRCT
USB Power SW Hi Side/DIST Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2560ADRCR
USB Power SW Hi Side/DIST Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R
Power Switch ICs – Power Distribution; MICROCHIP; MIC94069YML-TR; 2; 2; 8; 5.5 V
MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF

Descriptions

Descriptions of Texas Instruments TPS2560DRCR provided by its distributors.

USB Power SW USB HUB Power Controllers Dual 6.5V 2.8A 10-Pin VSON EP T/R
2-ch, 0.25-2.8A adjustable ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-low 10-VSON -40 to 125
Specialty Drivers; TPS2560DRCR; TEXAS INSTRUMENTS; 2; 10; 6.5 V; 2
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
high-end 2 VSON-10 SMD mount,glue mount 1mm(height)
DFN-10(3x3) Power Distribution Switches ROHS
Adjustable High Current Power Switch
Tape & Reel (TR) TPS2560 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 6.5V 9ms 2.5A
IC PWR SWITCH N-CHAN 1:2 10VSON
IC POWER DIST SWITCH ADJ 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.