Texas Instruments TPS2556QDRBTQ1

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.5A to 5A 8-Pin SON T/R
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2556QDRBTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments TPS2556QDRBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 0.66
$ 0.66
Stock
121,411
751,283
751,283
Authorized Distributors
3
2
2
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Max Supply Voltage
6.5 V
-
-
Min Supply Voltage
2.5 V
-
-
Resistance
-
35 mΩ
35 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
6 ms
6 ms
Turn-On Delay Time
-
9 ms
9 ms
Operating Supply Voltage
-
6.5 V
6.5 V
Case/Package
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2556QDRBTQ1.

Related Parts

MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP

Descriptions

Descriptions of Texas Instruments TPS2556QDRBTQ1 provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.5A to 5A 8-Pin SON T/R
Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-low 8-SON -40 to 125
DIST Single 6.5V Automotive 8-Pin VSON EP T/R
ROHS3Compliant Non-Inverting Active Lead Free General Purpose Power Switch/Driver -40C~125C TJ 22m Ohm 5A 2.5V
PRECISION ADJ CURRENT-LIMITED SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.