Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2033-12BYM6-T5

USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2033-12BYM6-T5.

Upverter

Datasheet28 pages4 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC2033-12BYM6-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.144
Stock
76,545
151,681
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.5 V
-
Resistance
177 mΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
5 µs
-
Turn-On Delay Time
700 µs
-
Operating Supply Voltage
-
-
Case/Package
SOT-23-6
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of Microchip MIC2033-12BYM6-T5 provided by its distributors.

USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS
Microchip SCT
USB Switch ICs 500mA High-Side, Power Distribution Switch
500Ma High-Side, Power Distribution Switch, 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2033-12BYM6-T5
SOT-23-6 Pre-ordered MCUs ROHS
IC PWR SWITCH P-CHAN 1:1 SOT23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2033-12BYM6 T5
  • MIC2033-12BYM6T5