Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2005-1.2YM6-TR

MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2005-1.2YM6-TR.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Future Electronics

DigiKey

Inventory History

3 month trend:
+13.36%

CAD Models

Download Microchip MIC2005-1.2YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 0.769
Stock
418,381
799,696
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.5 V
-
Resistance
100 MΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23-6
SOT-23-6
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS
1A High-Side, Power Distribution Switch 6 SOT-23 T/R RoHS Compliant: Yes
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553QDBVRQ1
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC2005-1.2YM6-TR provided by its distributors.

MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Tape & Reel (TR) MIC2005 Current Limiting (Fixed) Over Temperature On/Off power distribution switch 5.5V 1.2A 70mOhm -40C~85C TA
DISTRIBUTION SW, 1CH, 1.2A, SOT23-6; Power Load Switch Type:Single High Side; Voltage, Input Max:5.5V; Max Output Current:1.2A; On State Resistance:70mohm; Protection Type:Yes; On/Enable Input Polarirty:Active High / Active Low; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base Number:2005

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005-1.2YM6 TR
  • MIC2005-1.2YM6TR