Texas Instruments TPS2500DRCT

High voltage side or low voltage side SON SMD mount,glue mount 950μm(height)
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2500DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.38%

CAD Models

Download Texas Instruments TPS2500DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 1.18
Stock
392,108
536,328
Authorized Distributors
4
2
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
185 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
10 ms
-
Turn-On Delay Time
85 ns
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2501DRCR
USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Texas InstrumentsTPS2501DRCT
USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Texas InstrumentsTPS2561DRCT
USB Power SW USB HUB Power Controllers Dual 2.5V to 6.5V 2.8A 10-Pin VSON EP T/R
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2500DRCT provided by its distributors.

High voltage side or low voltage side SON SMD mount,glue mount 950μm(height)
Tape & Reel (TR) TPS2500 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 3V 85ns 1.4A
Power Load Switch, Usb, 5.25V, Son-10; Power Load Switch Type:Low Side; Input Voltage:5.25V; Current Limit:4.5A; On State Resistance:0.05Ohm; Distribution Switch Case Style:Son; No. Of Pins:10Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2500DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2500DRCT .
  • TPS2500DRCT.