Texas Instruments TPS2500DRCR

High voltage side or low voltage side VSON-10 SMD mount,glue mount 1mm(height)
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2500DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages15 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+11.83%

CAD Models

Download Texas Instruments TPS2500DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.959
Stock
739,071
404,156
Authorized Distributors
2
4
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
-
185 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
10 ms
Turn-On Delay Time
-
85 ns
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2501DRCR
USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Texas InstrumentsTPS2501DRCT
USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Texas InstrumentsTPS2561DRCT
USB Power SW USB HUB Power Controllers Dual 2.5V to 6.5V 2.8A 10-Pin VSON EP T/R
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2500DRCR provided by its distributors.

High voltage side or low voltage side VSON-10 SMD mount,glue mount 1mm(height)
USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 6A, 1075kHz Switching Freq-Max, PDSO10
0.13-1.4A adjustable ILIMIT, 1.8-5.25V, 80mΩ USB power switch + boost converter in Eco-mode 10-VSON -40 to 125
DFN-10(3x3) Power Distribution Switches ROHS
IC REG LINEAR 2.5V 2A 20HTSSOP
Tape & Reel (TR) TPS2500 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 3V 1.4A 1MHz
TPS2500 INTEGRATED USB POWER SWI
IC USB PWR SW W/BOOST CONV 10SON
IC PWR SWITCH N/P-CH 1:2 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.