Texas Instruments TPS2501DRCR

USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2501DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-17.46%

CAD Models

Download Texas Instruments TPS2501DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.222
$ 1.4
Stock
579,503
262,842
Authorized Distributors
3
4
Number of Outputs
2
2
Max Output Current
1.4 A
1.4 A
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
120 mΩ
120 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
10 ms
10 ms
Turn-On Delay Time
5 ms
5 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Digi-Reel®
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2501DRCR.

Related Parts

Texas InstrumentsTPS2066DR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066CD
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
Diodes Inc.AP2172AMPG-13
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2172ASG-13
AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C

Descriptions

Descriptions of Texas Instruments TPS2501DRCR provided by its distributors.

USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
High voltage side or low voltage side SON SMD mount,glue mount 950μm(height)
Switching Regulator, Current-mode, 6A, 1075kHz Switching Freq-Max, PDSO10
0.13-1.4A adj. ILIMIT, 1.8-5.25V, 80mΩ USB power switch + boost converter in constant frequency 10-VSON -40 to 125
DFN-10(3x3) Power Distribution Switches ROHS
TPS2501 INTEGRATED USB POWER SWI
IC USB PWR SW W/BOOST CONV 10SON
IC PWR SWITCH N/P-CH 1:2 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.