Texas Instruments TPS2501DRCT

USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
$ 1.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2501DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2501DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.169
$ 1.222
Stock
263,323
635,073
Authorized Distributors
4
3
Number of Outputs
2
2
Max Output Current
1.4 A
1.4 A
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
120 mΩ
120 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
10 ms
10 ms
Turn-On Delay Time
5 ms
5 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2501DRCT.

Related Parts

Texas InstrumentsTPS2066DR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066CD
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
Diodes Inc.AP2172AMPG-13
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2172ASG-13
AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C

Descriptions

Descriptions of Texas Instruments TPS2501DRCT provided by its distributors.

USB Power SW Lo Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R
Integrated USB Power Switch with Boost Converter 10-VSON -40 to 85
High Side or Low Side VSON-10 SMD, Adhesive Mount, 950μm H
0.13-1.4A adj. ILIMIT, 1.8-5.25V, 80mΩ USB power switch + boost converter in constant frequency 10-VSON -40 to 125
TPS2501 INTEGRATED USB POWER SWI
IC USB PWR SW W/BOOST CONV 10SON
IC PWR SWITCH N/P-CH 1:2 10VSON
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.