Texas Instruments TPS24701DGKR

2.5-V to 18-V hot swap controller with soft-start 8-VSSOP -40 to 85
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24701DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments TPS24701DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.949
Stock
638,344
284,723
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24701DGKR.

Related Parts

Texas InstrumentsTPS24700DGKR
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin VSSOP T/R
Texas InstrumentsTPS24700DGK
IC HOT SWAP CTRLR GP 8VSSOP / Hot Swap Controller 1 Channel General Purpose 8-VSSOP
Texas InstrumentsTPS24710DGSR
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS24701DGKR provided by its distributors.

2.5-V to 18-V hot swap controller with soft-start 8-VSSOP -40 to 85
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin VSSOP T/R
Power Management ICs (PMICs); TPS24701DGKR; TEXAS INSTRUMENTS; 8; 3 mm; 0 m; VSSOP
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS24701 Current Limit Fault Timeout UVLO hot swap controller 3mm 1.4mA 2.5V~18V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.